
MP1567DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1044-2-ND - Tape & Reel (TR) 1589-1044-1-ND - Cut Tape (CT) 1589-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1567DQ-LF-P |
Description | IC REG BUCK ADJ 1.2A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,49432 € | 747,16 € |
| 1.000 | 1,45097 € | 1.450,97 € |
| 1.500 | 1,42927 € | 2.143,91 € |
| 2.500 | 1,40522 € | 3.513,05 € |
| 3.500 | 1,39116 € | 4.869,06 € |
| 5.000 | 1,37765 € | 6.888,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

