
MP1542DK-LF-P | |
|---|---|
DigiKey Part Number | 1589-1043-2-ND - Tape & Reel (TR) 1589-1043-1-ND - Cut Tape (CT) 1589-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1542DK-LF-P |
Description | IC REG BOOST ADJ 2A 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,33280 € | 33,32 € |
| 100 | 1,19250 € | 119,25 € |
| 250 | 1,12544 € | 281,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08500 € | 542,50 € |
| 1.000 | 1,05173 € | 1.051,73 € |
| 1.500 | 1,03507 € | 1.552,60 € |
| 2.500 | 1,01661 € | 2.541,53 € |
| 3.500 | 1,00582 € | 3.520,37 € |
| 5.000 | 0,99545 € | 4.977,25 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |











