
MP1531DM-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP1531DM-LF-PTR-ND - Tape & Reel (TR) 1589-MP1531DM-LF-PCT-ND - Cut Tape (CT) 1589-MP1531DM-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1531DM-LF-P |
Description | IC REG CONV TFT LCD 3OUT 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 3 Output 16-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | 2.7V ~ 22V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,07560 € | 51,89 € |
| 100 | 1,86990 € | 186,99 € |
| 250 | 1,77196 € | 442,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,71286 € | 856,43 € |
| 1.000 | 1,66425 € | 1.664,25 € |
| 1.500 | 1,63990 € | 2.459,85 € |
| 2.500 | 1,61292 € | 4.032,30 € |
| 3.500 | 1,59715 € | 5.590,03 € |
| 5.000 | 1,58199 € | 7.909,95 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

