
MP1531DM-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP1531DM-LF-PTR-ND - Tape & Reel (TR) 1589-MP1531DM-LF-PCT-ND - Cut Tape (CT) 1589-MP1531DM-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1531DM-LF-P |
Description | IC REG CONV TFT LCD 3OUT 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 3 Output 16-TSSOP |
Category | Voltage - Output 2.7V ~ 22V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Applications Converter, TFT LCD | Supplier Device Package 16-TSSOP |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |
Number of Outputs 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,04960 € | 51,24 € |
| 100 | 1,84670 € | 184,67 € |
| 250 | 1,74992 € | 437,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,69156 € | 845,78 € |
| 1.000 | 1,64355 € | 1.643,55 € |
| 1.500 | 1,61951 € | 2.429,26 € |
| 2.500 | 1,59287 € | 3.982,18 € |
| 3.500 | 1,57729 € | 5.520,52 € |
| 5.000 | 1,56233 € | 7.811,65 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |


