Parametric Equivalent
Parametric Equivalent

MP1497DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1497DJ-LF-P |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1495DJ-LF-P | Monolithic Power Systems Inc. | 1.860 | 1589-1025-1-ND | 2,10000 € | Parametric Equivalent |
| MP1497DJ-LF-Z | Monolithic Power Systems Inc. | 3.044 | 1589-1852-1-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15972 € | 579,86 € |
| 1.000 | 1,12456 € | 1.124,56 € |
| 1.500 | 1,10696 € | 1.660,44 € |
| 2.500 | 1,08746 € | 2.718,65 € |
| 3.500 | 1,07605 € | 3.766,17 € |
| 5.000 | 1,06509 € | 5.325,45 € |
| Unit Price without VAT: | 1,15972 € |
|---|---|
| Unit Price with VAT: | 1,38007 € |










