
MP1496DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1850-2-ND - Tape & Reel (TR) 1589-1850-1-ND - Cut Tape (CT) 1589-1850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1496DJ-LF-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,04960 € | 26,24 € |
| 100 | 0,93490 € | 93,49 € |
| 250 | 0,88024 € | 220,06 € |
| 500 | 0,84732 € | 423,66 € |
| 1.000 | 0,84523 € | 845,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78671 € | 2.360,13 € |
| 6.000 | 0,77033 € | 4.621,98 € |
| 9.000 | 0,76212 € | 6.859,08 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |







