Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP1496DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1496DJ-LF-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03512 € | 517,56 € |
| 1.000 | 1,00310 € | 1.003,10 € |
| 1.500 | 0,98708 € | 1.480,62 € |
| 2.500 | 0,96933 € | 2.423,33 € |
| 3.500 | 0,95895 € | 3.356,32 € |
| 5.000 | 0,94897 € | 4.744,85 € |
| Unit Price without VAT: | 1,03512 € |
|---|---|
| Unit Price with VAT: | 1,23179 € |








