
MP1494DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1847-2-ND - Tape & Reel (TR) 1589-1847-1-ND - Cut Tape (CT) 1589-1847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1494DJ-LF-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13800 € | 11,38 € |
| 25 | 1,03560 € | 25,89 € |
| 100 | 0,92240 € | 92,24 € |
| 250 | 0,86848 € | 217,12 € |
| 500 | 0,83600 € | 418,00 € |
| 1.000 | 0,80924 € | 809,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77620 € | 2.328,60 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |








