
MP1493DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP1493DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1493DS-LF-P |
Description | IC REG BUCK ADJ 3A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.805V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 300kHz, 500kHz, 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33776 € | 668,88 € |
| 1.000 | 1,29811 € | 1.298,11 € |
| 1.500 | 1,27827 € | 1.917,40 € |
| 2.500 | 1,25627 € | 3.140,68 € |
| 3.500 | 1,24341 € | 4.351,93 € |
| 5.000 | 1,23105 € | 6.155,25 € |
| Unit Price without VAT: | 1,33776 € |
|---|---|
| Unit Price with VAT: | 1,59193 € |

