MP1492DS-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 2.488
Unit Price: 1,87000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.805V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1492DS-LF-P

DigiKey Part Number
1589-MP1492DS-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1492DS-LF-P
Description
IC REG BUCK ADJ 2A 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.805V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
300kHz, 500kHz, 700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,21208 €606,04 €
1.0001,17555 €1.175,55 €
1.5001,15725 €1.735,87 €
2.5001,13698 €2.842,45 €
3.5001,12513 €3.937,95 €
5.0001,11373 €5.568,65 €
Manufacturers Standard Package
Unit Price without VAT:1,21208 €
Unit Price with VAT:1,44238 €