MP1484EN-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2.284
Unit Price: 2,66000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1.745
Unit Price: 3,21000 €
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 7.170
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 6.183
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 4.572
Unit Price: 0,80000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1484EN-LF-P

DigiKey Part Number
1589-MP1484EN-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1484EN-LF-P
Description
IC REG BUCK ADJ 3A 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
340kHz
Synchronous Rectifier
Yes
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,66694 €833,47 €
1.0001,61951 €1.619,51 €
1.5001,59576 €2.393,64 €
2.5001,56944 €3.923,60 €
3.5001,55405 €5.439,18 €
5.0001,53926 €7.696,30 €
Manufacturers Standard Package
Unit Price without VAT:1,66694 €
Unit Price with VAT:1,98366 €