
MP1477HGTF-Z | |
|---|---|
DigiKey Part Number | 1589-MP1477HGTF-ZTR-ND - Tape & Reel (TR) 1589-MP1477HGTF-ZCT-ND - Cut Tape (CT) 1589-MP1477HGTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1477HGTF-Z |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP1477HGTF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,64560 € | 16,14 € |
| 100 | 0,56970 € | 56,97 € |
| 250 | 0,53368 € | 133,42 € |
| 500 | 0,51196 € | 255,98 € |
| 1.000 | 0,50035 € | 500,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46382 € | 2.319,10 € |
| 10.000 | 0,45445 € | 4.544,50 € |
| 15.000 | 0,44976 € | 6.746,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |












