Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP1476GTF-P | |
|---|---|
DigiKey Part Number | MP1476GTF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1476GTF-P |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-563, SOT-666 |
EDA/CAD Models | MP1476GTF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 10V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1476GTF-Z | Monolithic Power Systems Inc. | 0 | MP1476GTF-Z-ND | 0,44501 € | Parametric Equivalent |
| MP1476LGTF-P | Monolithic Power Systems Inc. | 500 | MP1476LGTF-P-ND | 0,64134 € | Parametric Equivalent |
| MP1476LGTF-Z | Monolithic Power Systems Inc. | 0 | MP1476LGTF-Z-ND | 0,44501 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64552 € | 322,76 € |
| 1.000 | 0,62388 € | 623,88 € |
| 1.500 | 0,61305 € | 919,57 € |
| 2.500 | 0,60104 € | 1.502,60 € |
| 3.500 | 0,59402 € | 2.079,07 € |
| 5.000 | 0,58727 € | 2.936,35 € |
| Unit Price without VAT: | 0,64552 € |
|---|---|
| Unit Price with VAT: | 0,76817 € |










