
MP1475DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1022-2-ND - Tape & Reel (TR) 1589-1022-1-ND - Cut Tape (CT) 1589-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1475DJ-LF-P |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.2V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,42160 € | 35,54 € |
| 100 | 1,27320 € | 127,32 € |
| 250 | 1,20244 € | 300,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15972 € | 579,86 € |
| 1.000 | 1,12456 € | 1.124,56 € |
| 1.500 | 1,10696 € | 1.660,44 € |
| 2.500 | 1,08746 € | 2.718,65 € |
| 3.500 | 1,07605 € | 3.766,17 € |
| 5.000 | 1,06509 € | 5.325,45 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |









