
MP1471GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP1471GJ-PTR-ND - Tape & Reel (TR) 1589-MP1471GJ-PCT-ND - Cut Tape (CT) 1589-MP1471GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1471GJ-P |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.4V | |
Current - Output | ||
Frequency - Switching | 490kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21800 € | 12,18 € |
| 25 | 1,10840 € | 27,71 € |
| 100 | 0,98810 € | 98,81 € |
| 250 | 0,93068 € | 232,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89610 € | 448,05 € |
| 1.000 | 0,86765 € | 867,65 € |
| 1.500 | 0,85339 € | 1.280,09 € |
| 2.500 | 0,83760 € | 2.094,00 € |
| 3.500 | 0,82837 € | 2.899,30 € |
| 5.000 | 0,81950 € | 4.097,50 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |








