
MP103GN-Z | |
|---|---|
DigiKey Part Number | 1589-MP103GN-ZTR-ND - Tape & Reel (TR) 1589-MP103GN-ZCT-ND - Cut Tape (CT) 1589-MP103GN-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP103GN-Z |
Description | IC OFFLINE SW INDUCTORLS 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Inductorless Topology 8-SOICE |
Datasheet | Datasheet |
EDA/CAD Models | MP103GN-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | - | |
Voltage - Breakdown | 700V | |
Topology | Inductorless | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,66080 € | 16,52 € |
| 100 | 0,58380 € | 58,38 € |
| 250 | 0,54708 € | 136,77 € |
| 500 | 0,52490 € | 262,45 € |
| 1.000 | 0,50663 € | 506,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48736 € | 1.218,40 € |
| 5.000 | 0,47574 € | 2.378,70 € |
| 7.500 | 0,46992 € | 3.524,40 € |
| 12.500 | 0,46347 € | 5.793,38 € |
| 17.500 | 0,45971 € | 8.044,93 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

