
MP1038EY-LF | |
|---|---|
DigiKey Part Number | MP1038EY-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP1038EY-LF |
Description | IC CCFL CNTRL 100KHZ 28SOIC |
Customer Reference | |
Detailed Description | CCFL Controller Controller 20kHz ~ 100kHz Yes 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | CCFL Controller | |
Frequency | 20kHz ~ 100kHz | |
Voltage - Supply | 10V ~ 32V | |
Current - Supply | 1.4 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

