
MP1010BEF-LF | |
|---|---|
DigiKey Part Number | MP1010BEF-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP1010BEF-LF |
Description | IC FLRSCT LAMP CTR 60KHZ 20TSSOP |
Customer Reference | |
Detailed Description | Fluorescent Lamp Controller Controller 60kHz Yes 20-TSSOPF-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Fluorescent Lamp Controller | |
Frequency | 60kHz | |
Voltage - Supply | 6V ~ 23V | |
Current - Supply | 1.8 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOPF-EP | |
Base Product Number |

