
MP100LGN-Z | |
|---|---|
DigiKey Part Number | 1589-1521-2-ND - Tape & Reel (TR) 1589-1521-1-ND - Cut Tape (CT) 1589-1521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP100LGN-Z |
Description | IC OFFLINE SW INDUCTORLS 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Inductorless Topology 8-SOICE |
Datasheet | Datasheet |
EDA/CAD Models | MP100LGN-Z Models |
Category | Voltage - Supply (Vcc/Vdd) 85V ~ 305V |
Manufacturer Monolithic Power Systems Inc. | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Power Good |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 8-SOICE |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Inductorless | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,76080 € | 19,02 € |
| 100 | 0,67390 € | 67,39 € |
| 250 | 0,63248 € | 158,12 € |
| 500 | 0,60748 € | 303,74 € |
| 1.000 | 0,59816 € | 598,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56518 € | 1.412,95 € |
| 5.000 | 0,55209 € | 2.760,45 € |
| 7.500 | 0,54553 € | 4.091,47 € |
| 12.500 | 0,53827 € | 6.728,38 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |




