
MP024GS-10-Z | |
|---|---|
DigiKey Part Number | 1589-1520-2-ND - Tape & Reel (TR) 1589-1520-1-ND - Cut Tape (CT) 1589-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP024GS-10-Z |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 75Hz ~ 40kHz 8-SOIC-7B |
Datasheet | Datasheet |
EDA/CAD Models | MP024GS-10-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | - | |
Frequency - Switching | 75Hz ~ 40kHz | |
Power (Watts) | 1.66 W | |
Fault Protection | Open-Loop, Overload, Over-Temperature, Over-Voltage, Sensing-Short, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,90960 € | 22,74 € |
| 100 | 0,80810 € | 80,81 € |
| 250 | 0,75968 € | 189,92 € |
| 500 | 0,73048 € | 365,24 € |
| 1.000 | 0,72419 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68109 € | 1.702,72 € |
| 5.000 | 0,66580 € | 3.329,00 € |
| 7.500 | 0,65815 € | 4.936,12 € |
| 12.500 | 0,64967 € | 8.120,88 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


