
MP023GS-Z | |
|---|---|
DigiKey Part Number | 1589-1519-2-ND - Tape & Reel (TR) 1589-1519-1-ND - Cut Tape (CT) 1589-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP023GS-Z |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 72Hz ~ 40kHz 8-SOIC-7A |
Datasheet | Datasheet |
EDA/CAD Models | MP023GS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | - | |
Frequency - Switching | 72Hz ~ 40kHz | |
Power (Watts) | 1.3 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,48640 € | 12,16 € |
| 100 | 0,42720 € | 42,72 € |
| 250 | 0,39896 € | 99,74 € |
| 500 | 0,38196 € | 190,98 € |
| 1.000 | 0,36868 € | 368,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35316 € | 882,90 € |
| 5.000 | 0,34424 € | 1.721,20 € |
| 7.500 | 0,33977 € | 2.548,28 € |
| 12.500 | 0,33482 € | 4.185,25 € |
| 17.500 | 0,33193 € | 5.808,77 € |
| 25.000 | 0,32915 € | 8.228,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


