
MP020-5GS-P | |
|---|---|
DigiKey Part Number | 1589-MP020-5GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP020-5GS-P |
Description | NRFND: FOR NEW DESIGNS, RECOMMEN |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC-7A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17.3 V | |
Voltage - Supply (Vcc/Vdd) | 6.6V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Temperature, Open Circuit, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71768 € | 358,84 € |
| 1.000 | 0,69402 € | 694,02 € |
| 1.500 | 0,68216 € | 1.023,24 € |
| 2.500 | 0,66902 € | 1.672,55 € |
| 3.500 | 0,66134 € | 2.314,69 € |
| 5.000 | 0,65396 € | 3.269,80 € |
| Unit Price without VAT: | 0,71768 € |
|---|---|
| Unit Price with VAT: | 0,85404 € |

