
MMS742052-24-S1-1 | |
---|---|
DigiKey Part Number | 1589-MMS742052-24-S1-1-ND |
Manufacturer | EZmotion |
Manufacturer Product Number | MMS742052-24-S1-1 |
Description | SMART MOTOR SOLUTION |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4000 RPM 52W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EZmotion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 17.7 / 125 | |
Power - Rated | 52W | |
Encoder Type | - | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 53.1 / 375 | |
Operating Temperature | 0°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 158,43000 € | 158,43 € |
5 | 145,59200 € | 727,96 € |
10 | 140,39200 € | 1.403,92 € |
25 | 136,71200 € | 3.417,80 € |
Unit Price without VAT: | 158,43000 € |
---|---|
Unit Price with VAT: | 188,53170 € |