


MMP757141-36-C | |
|---|---|
DigiKey Part Number | 1589-2057-ND |
Manufacturer | |
Manufacturer Product Number | MMP757141-36-C |
Description | EMOTION SYSTEMTM SMART MOTOR CON |
Customer Reference | |
Detailed Description | Servo DC 36VDC Supply Load |
Category | Wattage - Load 141 W |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 36VDC |
Packaging Box | Interface RS-485, Step / Direction |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Board | Operating Temperature 0°C ~ 70°C |
Motor Type Servo | For Use With/Related Products MSM Series |
Control / Drive Type Servo DC | Base Product Number |
Number of Motors 1 |

