

MMP742105-24-C | |
---|---|
DigiKey Part Number | 1589-2055-ND |
Manufacturer | |
Manufacturer Product Number | MMP742105-24-C |
Description | EMOTION SYSTEMTM SMART MOTOR CON |
Customer Reference | |
Detailed Description | Servo DC 24VDC Supply Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Board | |
Motor Type | Servo | |
Control / Drive Type | Servo DC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | - | |
Wattage - Load | 105 W | |
Voltage - Supply | 24VDC | |
Interface | RS-485, Step / Direction | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
For Use With/Related Products | MSM Series | |
Base Product Number |