
MEZS7-SOLARCHARGER | |
|---|---|
DigiKey Part Number | 1589-MEZS7-SOLARCHARGER-ND |
Manufacturer | |
Manufacturer Product Number | MEZS7-SOLARCHARGER |
Description | EVAL BOARD FOR MP2731 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2731 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MP2731 |
Packaging Box | Primary Attributes 4.5V ~ 16V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,96000 € | 65,96 € |
| Unit Price without VAT: | 65,96000 € |
|---|---|
| Unit Price with VAT: | 78,49240 € |

