
MEZDPD4506A-84D4 | |
---|---|
DigiKey Part Number | 1589-MEZDPD4506A-84D4-ND |
Manufacturer | |
Manufacturer Product Number | MEZDPD4506A-84D4 |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 4V - 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 0.74" L x 0.74" W x 0.34" H (18.8mm x 18.8mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |