
MEZDPD3603AS-84D8 | |
---|---|
DigiKey Part Number | MEZDPD3603AS-84D8-ND |
Manufacturer | |
Manufacturer Product Number | MEZDPD3603AS-84D8 |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4.5V - 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.2% | |
Mounting Type | Surface Mount | |
Package / Case | 13-PowerBLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.24" H (15.0mm x 15.0mm x 6.2mm) | |
Supplier Device Package | 13-LGA (15x15) | |
Approval Agency | - | |
Base Product Number |