
MEZDPD3603A-85BA | |
---|---|
DigiKey Part Number | MEZDPD3603A-85BA-ND |
Manufacturer | |
Manufacturer Product Number | MEZDPD3603A-85BA |
Description | DC DC CONVERTER |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 4.5V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module | |
Size / Dimension | 0.91" L x 0.63" W x 0.35" H (23.0mm x 16.0mm x 9.0mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |