
MEZDPD3603A-84D5 | |
|---|---|
DigiKey Part Number | MEZDPD3603A-84D5-ND |
Manufacturer | |
Manufacturer Product Number | MEZDPD3603A-84D5 |
Description | DC DC CONVERTER 1.2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 3A 4.5V - 12V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.91" L x 0.63" W x 0.35" H (23.0mm x 16.0mm x 9.0mm) |
Voltage - Input (Max) 12V | Base Product Number |
Voltage - Output 1 |

