
MEZDPD1620AS-84E2 | |
|---|---|
DigiKey Part Number | MEZDPD1620AS-84E2-ND |
Manufacturer | |
Manufacturer Product Number | MEZDPD1620AS-84E2 |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 18A 9V - 15V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | - | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 59-PowerBQFN Module | |
Size / Dimension | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.0mm) | |
Supplier Device Package | 59-QFN (10x12) | |
Approval Agency | - | |
Base Product Number |

