MFR Recommended
Similar



MEZD72402A-G | |
|---|---|
DigiKey Part Number | 1589-1486-ND |
Manufacturer | |
Manufacturer Product Number | MEZD72402A-G |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 2A 6.5V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 6.5V | Size / Dimension 0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3530GRF | Monolithic Power Systems Inc. | 5.373 | 1589-1965-ND | 6,45000 € | MFR Recommended |
| TSR 2-2450 | Traco Power | 4.764 | 1951-2692-ND | 10,41000 € | Similar |




