MEZD7240xA-x Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MEZD7240xA-x Front
MEZD7240xA-x Back

MEZD72401A-A

DigiKey Part Number
1589-1473-ND
Manufacturer
Manufacturer Product Number
MEZD72401A-A
Description
DC DC CONVERTER 1V
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1V 1A 4.5V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.