
MEZD71210A-A | |
---|---|
DigiKey Part Number | 1589-1472-ND |
Manufacturer | |
Manufacturer Product Number | MEZD71210A-A |
Description | DC DC CONVERTER 1V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1V 10A 4.5V - 17V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,31000 € | 8,31 € |
5 | 8,00400 € | 40,02 € |
10 | 7,87500 € | 78,75 € |
30 | 7,67367 € | 230,21 € |
60 | 7,54900 € | 452,94 € |
120 | 7,42625 € | 891,15 € |
270 | 7,28496 € | 1.966,94 € |
510 | 7,17594 € | 3.659,73 € |
Unit Price without VAT: | 8,31000 € |
---|---|
Unit Price with VAT: | 9,88890 € |