MEZD4150xA-x Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MEZD4150xA-x Front
MEZD4150xA-x Back

MEZD41503A-A

DigiKey Part Number
1589-1495-ND
Manufacturer
Manufacturer Product Number
MEZD41503A-A
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 2.7V - 4.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
4.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
OTP
Operating Temperature
0°C ~ 85°C
Efficiency
96.7%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.06" L x 0.79" W x 0.21" H (27.0mm x 20.0mm x 5.4mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3012,02000 €360,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,02000 €
Unit Price with VAT:14,30380 €