MFR Recommended



MEZD41501A-A | |
|---|---|
DigiKey Part Number | 1589-1489-ND |
Manufacturer | |
Manufacturer Product Number | MEZD41501A-A |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 2.7V - 4.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Packaging Tray | Features OTP |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 97.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 2.7V | Package / Case 6-SIP Module |
Voltage - Input (Max) 4.2V | Size / Dimension 1.06" L x 0.79" W x 0.21" H (27.0mm x 20.0mm x 5.4mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3429GL-Z | Monolithic Power Systems Inc. | 7.340 | 1589-1646-1-ND | 2,20000 € | MFR Recommended |


