
MCS1806GS-5-30-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-5-30-ZTR-ND - Tape & Reel (TR) 1589-MCS1806GS-5-30-ZCT-ND - Cut Tape (CT) 1589-MCS1806GS-5-30-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-5-30-Z |
Description | CURRENT SEN HE/DIFF 30A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 66mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1806GS-5-30-P | Monolithic Power Systems Inc. | 404 | 1589-MCS1806GS-5-30-PCT-ND | 3,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,51000 € | 12,55 € |
| 10 | 2,39900 € | 23,99 € |
| 25 | 2,26440 € | 56,61 € |
| 50 | 2,17320 € | 108,66 € |
| 100 | 2,08950 € | 208,95 € |
| 500 | 1,92114 € | 960,57 € |
| 1.000 | 1,85846 € | 1.858,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78348 € | 4.458,70 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

