Current Sensor 10A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1806GS-5-10-P

DigiKey Part Number
1589-MCS1806GS-5-10-PTR-ND - Tape & Reel (TR)
1589-MCS1806GS-5-10-PCT-ND - Cut Tape (CT)
1589-MCS1806GS-5-10-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1806GS-5-10-P
Description
CURRENT SEN HE/DIFF 10A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
200mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C (TJ)
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,10000 €3,10 €
52,77000 €13,85 €
102,64700 €26,47 €
252,50120 €62,53 €
502,40160 €120,08 €
1002,31030 €231,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,12634 €1.063,17 €
1.0002,05787 €2.057,87 €
1.5002,02047 €3.030,70 €
2.5001,97596 €4.939,90 €
3.5001,94813 €6.818,45 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €