Current Sensor 5A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1806GS-5-05-Z

DigiKey Part Number
1589-MCS1806GS-5-05-ZTR-ND - Tape & Reel (TR)
1589-MCS1806GS-5-05-ZCT-ND - Cut Tape (CT)
1589-MCS1806GS-5-05-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1806GS-5-05-Z
Description
CURRENT SENSOR HE/DIFF 5A 8-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
400mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C (TJ)
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,82000 €2,82 €
52,52200 €12,61 €
102,41000 €24,10 €
252,27480 €56,87 €
502,18320 €109,16 €
1002,09900 €209,90 €
5001,92990 €964,95 €
1.0001,86692 €1.866,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,79159 €4.478,98 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €