
MCS1806GS-3-20-P | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-3-20-PTR-ND - Tape & Reel (TR) 1589-MCS1806GS-3-20-PCT-ND - Cut Tape (CT) 1589-MCS1806GS-3-20-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-3-20-P |
Description | CURRENT SEN HE/DIFF 20A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 5 | 2,77000 € | 13,85 € |
| 10 | 2,64700 € | 26,47 € |
| 25 | 2,50120 € | 62,53 € |
| 50 | 2,40160 € | 120,08 € |
| 100 | 2,31030 € | 231,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12634 € | 1.063,17 € |
| 1.000 | 2,05787 € | 2.057,87 € |
| 1.500 | 2,02047 € | 3.030,70 € |
| 2.500 | 1,97596 € | 4.939,90 € |
| 3.500 | 1,94813 € | 6.818,45 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

