
MCS1806GS-3-05-P | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-3-05-PTR-ND - Tape & Reel (TR) 1589-MCS1806GS-3-05-PCT-ND - Cut Tape (CT) 1589-MCS1806GS-3-05-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-3-05-P |
Description | CURRENT SENSOR HE/DIFF 5A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 264mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1806GS-3-05-Z | Monolithic Power Systems Inc. | 177 | 1589-MCS1806GS-3-05-ZCT-ND | 2,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 5 | 2,75600 € | 13,78 € |
| 10 | 2,63500 € | 26,35 € |
| 25 | 2,49000 € | 62,25 € |
| 50 | 2,39080 € | 119,54 € |
| 100 | 2,29980 € | 229,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,11670 € | 1.058,35 € |
| 1.000 | 2,04854 € | 2.048,54 € |
| 1.500 | 2,01131 € | 3.016,96 € |
| 2.500 | 1,96700 € | 4.917,50 € |
| 3.500 | 1,93931 € | 6.787,59 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |


