
MAQ800GQE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MAQ800GQE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MAQ800GQE-AEC1-PCT-ND - Cut Tape (CT) 1589-MAQ800GQE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAQ800GQE-AEC1-P |
Description | AUTOMOTIVE-GRADE 8-BIT ANGLE ENC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MAQ800GQE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,92002 € | 960,01 € |
1.000 | 1,79579 € | 1.795,79 € |
1.500 | 1,72655 € | 2.589,82 € |
2.500 | 1,64274 € | 4.106,85 € |
3.500 | 1,62982 € | 5.704,37 € |
Unit Price without VAT: | 1,92002 € |
---|---|
Unit Price with VAT: | 2,28482 € |