cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAG10-2B-40.25

DigiKey Part Number
1589-MAG10-2B-40.25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAG10-2B-40.25
Description
BIAXIAL MAGNET FOR SENSORS OD4 H
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MAG10 Magnet 0.157" Dia x 0.098" L (4.00mm x 2.50mm) Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
For Use With/Related Products
MAG10
Housing Material
-
Material - Magnet
Nd-Fe-B
Package / Case
Cylinder
Size
0.157" Dia x 0.098" L (4.00mm x 2.50mm)
Operating Temperature
150°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,23289 €349,34 €
Manufacturers Standard Package
Unit Price without VAT:0,23289 €
Unit Price with VAT:0,27714 €