


MA800GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MA800GQ-ZTR-ND - Tape & Reel (TR) 1589-MA800GQ-ZCT-ND - Cut Tape (CT) 1589-MA800GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA800GQ-Z |
Description | SENSOR ANGLE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MA800GQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 5 | 1,92800 € | 9,64 € |
| 10 | 1,84000 € | 18,40 € |
| 25 | 1,73480 € | 43,37 € |
| 50 | 1,66260 € | 83,13 € |
| 100 | 1,59690 € | 159,69 € |
| 500 | 1,46446 € | 732,23 € |
| 1.000 | 1,41516 € | 1.415,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,31591 € | 6.579,55 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

