Direct

MA782GGU-Z | |
|---|---|
DigiKey Part Number | 1589-MA782GGU-ZTR-ND - Tape & Reel (TR) 1589-MA782GGU-ZCT-ND - Cut Tape (CT) 1589-MA782GGU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA782GGU-Z |
Description | ULTRA-SMALL, LOW-POWER ANGLE SEN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Angle | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case 14-UFQFN |
Output SPI | Supplier Device Package 14-QFN (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA782GGU-P | Monolithic Power Systems Inc. | 0 | 1589-MA782GGU-PCT-ND | 3,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 5 | 2,97800 € | 14,89 € |
| 10 | 2,84800 € | 28,48 € |
| 25 | 2,69200 € | 67,30 € |
| 50 | 2,58600 € | 129,30 € |
| 100 | 2,48850 € | 248,85 € |
| 500 | 2,29258 € | 1.146,29 € |
| 1.000 | 2,21963 € | 2.219,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,07264 € | 10.363,20 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |




