
MA750GQ-P | |
|---|---|
DigiKey Part Number | 1589-1445-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA750GQ-P |
Description | SENSOR ANGLE SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Monolithic Power Systems Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style SMD (SMT) Tab |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
For Measuring Angle | Package / Case 16-VFQFN Exposed Pad |
Technology Hall Effect | Supplier Device Package 16-QFN (3x3) |
Output PWM, SPI | Base Product Number |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,11278 € | 1.056,39 € |
| Unit Price without VAT: | 2,11278 € |
|---|---|
| Unit Price with VAT: | 2,51421 € |

