
MA734GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MA734GQ-ZTR-ND - Tape & Reel (TR) 1589-MA734GQ-ZCT-ND - Cut Tape (CT) 1589-MA734GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA734GQ-Z |
Description | 8-BIT TO 12.5-BIT, 3S LOW-LATENC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MA734GQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 5 | 3,45800 € | 17,29 € |
| 10 | 3,30900 € | 33,09 € |
| 25 | 3,13080 € | 78,27 € |
| 50 | 3,00940 € | 150,47 € |
| 100 | 2,89820 € | 289,82 € |
| 500 | 2,67454 € | 1.337,27 € |
| 1.000 | 2,59119 € | 2.591,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,42326 € | 12.116,30 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |


