
MA734GQ-P | |
|---|---|
DigiKey Part Number | 1589-MA734GQ-PTR-ND - Tape & Reel (TR) 1589-MA734GQ-PCT-ND - Cut Tape (CT) 1589-MA734GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA734GQ-P |
Description | 8-BIT TO 12.5-BIT, 3S LOW-LATENC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MA734GQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 5 | 3,69400 € | 18,47 € |
| 10 | 3,53600 € | 35,36 € |
| 25 | 3,34800 € | 83,70 € |
| 50 | 3,21920 € | 160,96 € |
| 100 | 3,10130 € | 310,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86400 € | 1.432,00 € |
| 1.000 | 2,77559 € | 2.775,59 € |
| 1.500 | 2,72730 € | 4.090,95 € |
| 2.500 | 2,66983 € | 6.674,58 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

