
MA600GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MA600GQ-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA600GQ-Z |
Description | HIGH-ACCURACY, 0.5 INL, 10KHZPRO |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PWM, SPI, SSI | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,05883 € | 15.294,15 € |
| Unit Price without VAT: | 3,05883 € |
|---|---|
| Unit Price with VAT: | 3,64001 € |

