MA330GQ-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 4.603
Unit Price: 4,75000 €
Datasheet
16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA330GQ-P

DigiKey Part Number
1589-MA330GQ-PTR-ND - Tape & Reel (TR)
1589-MA330GQ-PCT-ND - Cut Tape (CT)
1589-MA330GQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA330GQ-P
Description
14-BIT, DIGITAL, CONTACTLESS ANG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
SPI
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,99000 €4,99 €
54,49200 €22,46 €
104,30600 €43,06 €
254,08280 €102,07 €
503,93060 €196,53 €
1003,79080 €379,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,50948 €1.754,74 €
1.0003,40465 €3.404,65 €
1.5003,34738 €5.021,07 €
2.5003,27922 €8.198,05 €
Manufacturers Standard Package
Unit Price without VAT:4,99000 €
Unit Price with VAT:5,93810 €